395-086-540-803

Heilind Number:EDA395-086-540-803
Manufacturer:EDAC
Manufacturer Number:395-086-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With 86 positions arranged in two rows and a pitch of .1 inches, it offers optimal space efficiency. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your electronics assembly with this essential component.