395-086-560-208

Heilind Number:EDA395-086-560-208
Manufacturer:EDAC
Manufacturer Number:395-086-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-086-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-086-560-208

Detailed Description

Enhance your PCB connections with this premium board-to-board card edge connector. Featuring a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging conditions. With two rows and 86 positions, it offers ample connectivity options while maintaining efficient signal transmission. The copper alloy contacts and .1-inch pitch guarantee secure and stable connections, ideal for high-speed data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for both professional and DIY projects. Upgrade your setup with this essential connector, a must-have in any electronic enthusiast's toolkit.