395-088-544-203

Heilind Number:EDA395-088-544-203
Manufacturer:EDAC
Manufacturer Number:395-088-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-544-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it offers an amperage of 3A, ensuring reliable performance in various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and efficient conductivity. With two rows and a pitch of .1 inches, it boasts 88 positions for seamless integration. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for diverse setups. Elevate your PCB connectivity with this essential component.