395-090-540-807

Heilind Number:EDA395-090-540-807
Manufacturer:EDAC
Manufacturer Number:395-090-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted with precision, it features double rows with a total of 90 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Each contact point is meticulously constructed from copper alloy, ensuring optimal conductivity. Designed for seamless integration, this connector offers a straight mount orientation with a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCB. Elevate your electronic assemblies with this essential component, meeting the highest standards of quality and performance.