395-090-544-202

Heilind Number:EDA395-090-544-202
Manufacturer:EDAC
Manufacturer Number:395-090-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-544-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. With two rows of 90 positions each, it offers ample space for seamless integration. The copper alloy contact material guarantees stable and efficient communication. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Upgrade your PCB assembly with this essential connector for optimal performance.