395-090-560-502

Heilind Number:EDA395-090-560-502
Manufacturer:EDAC
Manufacturer Number:395-090-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-560-502

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With 90 positions spread across 2 rows, this connector offers seamless connectivity on a .1-inch pitch with .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB design with this essential component.