395-092-523-504

Heilind Number:EDA395-092-523-504
Manufacturer:EDAC
Manufacturer Number:395-092-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-523-504

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring two rows with a total of 92 positions, it ensures ample connectivity for your devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise mating is facilitated. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Its straight mount orientation offers flexibility in installation, while its sleek black color adds a touch of sophistication to your PCB design. Trust in this connector for efficient and secure board-to-board connections that meet the highest standards of performance and durability.