395-092-525-207

Heilind Number:EDA395-092-525-207
Manufacturer:EDAC
Manufacturer Number:395-092-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-525-207

Detailed Description

Introducing our high-performance 395-092-525-207 Card Edge Connector, designed for seamless board-to-board PCB connectivity in black. Engineered with meticulous attention to detail, this connector offers unrivaled durability and efficiency in electronic systems. The UL 94V-0 Thermoplastic Polyester housing material ensures flame retardancy and optimal safety standards, while the copper alloy contact material guarantees reliable conductivity. With two rows and 92 positions, it provides ample connectivity options for your circuitry. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications. Elevate your PCB connectivity with the 395-092-525-207 Card Edge Connector.