395-092-556-504

Heilind Number:EDA395-092-556-504
Manufacturer:EDAC
Manufacturer Number:395-092-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-092-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-092-556-504

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, it offers 92 positions in a compact, dual-row format with a pitch of .1 inches. The durable black housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees optimal conductivity while maintaining a high level of durability. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and perfectly suited for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides consistent performance in both extreme cold and heat. Upgrade your connectivity solutions with this essential component.