395-094-521-288

Heilind Number:EDA395-094-521-288
Manufacturer:EDAC
Manufacturer Number:395-094-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-521-288

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector in classic black. Engineered for optimal performance, it boasts a double-row design with 94 positions, allowing for seamless integration of multiple components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Designed for straight mounting orientation, it offers versatility in various electronic setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your circuitry with this essential component.