395-094-542-558

Heilind Number:EDA395-094-542-558
Manufacturer:EDAC
Manufacturer Number:395-094-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-542-558

Detailed Description

Enhance your circuit board connections with our high-performing Card Edge Connector. Designed for seamless integration, this straight-mount connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 94 positions in two rows, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component, where quality and performance meet seamlessly.