395-094-559-204

Heilind Number:EDA395-094-559-204
Manufacturer:EDAC
Manufacturer Number:395-094-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-559-204

Detailed Description

Enhance your PCB connectivity with this high-quality black Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows of 94 positions each, it offers ample connectivity options, while the right-angle mount orientation ensures easy installation. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Upgrade your setup with this essential component for seamless data transfer and connectivity.