395-096-521-504

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Designed for optimal performance, it features 96 positions with a pitch of .1 inches. The contact material, made of durable copper alloy, ensures secure and reliable connections. Its UL 94V-0 thermoplastic polyester housing offers exceptional protection, while the black color adds a sleek touch to your assembly. With a straight mount orientation and a row spacing of .2 inches, this connector is perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-504

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: