395-096-524-503

Heilind Number:EDA395-096-524-503
Manufacturer:EDAC
Manufacturer Number:395-096-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-524-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 96 copper alloy contacts, it offers reliable power and signal transmission. The compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Trust in this connector for efficient and secure connections in your electronic assemblies.