395-096-555-803

Heilind Number:EDA395-096-555-803
Manufacturer:EDAC
Manufacturer Number:395-096-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-555-803

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 96 positions across 2 rows with a pitch of .1 inches, ensuring optimal connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Crafted with Copper Alloy contacts, this connector offers reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is efficient and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connection solutions with this essential component.