395-098-521-803

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity with our Black Card Edge Connector, featuring a sleek design that's both functional and stylish. With a 3A amperage, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its two rows and 98 positions offer ample space for seamless connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Designed for straight mount orientation, it's easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your connectivity solutions with this high-quality Board to Board PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-521-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: