395-098-540-278

Heilind Number:EDA395-098-540-278
Manufacturer:EDAC
Manufacturer Number:395-098-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-540-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-540-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 98 positions across 2 rows, offering ample space for multiple connections. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Whether you're working on telecommunications, automation, or power systems, our Card Edge Connector provides the perfect solution for your connectivity needs. Upgrade your PCB assembly with this essential component and experience seamless performance like never before.