395-098-544-502

Heilind Number:EDA395-098-544-502
Manufacturer:EDAC
Manufacturer Number:395-098-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-544-502

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for efficient power distribution, this connector features a double-row layout with 98 positions, ensuring secure and reliable contact. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Explore our full range of connectors for more solutions.