| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-098-555-508 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 98 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-098-555-508 |
395-098-555-508
| Heilind Number: | EDA395-098-555-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-098-555-508 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows, 98 positions, and a pitch of .1 inches, it offers ample room for secure connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your electronics projects with this essential component.

