395-098-555-804

Heilind Number:EDA395-098-555-804
Manufacturer:EDAC
Manufacturer Number:395-098-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-555-804

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts 98 positions across two rows, maximizing connectivity possibilities. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this straight-mount connector for seamless and efficient board-to-board connections.