395-100-520-502

Heilind Number:EDA395-100-520-502
Manufacturer:EDAC
Manufacturer Number:395-100-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-520-502

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features two rows with a total of 100 positions, ensuring efficient data transfer. Crafted with precision using Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB connectivity with this essential component.