395-100-521-258

Heilind Number:EDA395-100-521-258
Manufacturer:EDAC
Manufacturer Number:395-100-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-258

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers 100 positions with a contact pitch of .1 inches, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in various applications. With a straight mount orientation and solder termination, installation is a breeze. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.