395-100-525-504

Heilind Number:EDA395-100-525-504
Manufacturer:EDAC
Manufacturer Number:395-100-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-525-504

Detailed Description

Introducing our 395-100-525-504 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, this connector offers a total of 100 positions for optimal connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in any environment. Trust in the 395-100-525-504 for all your PCB connection needs.