395-100-542-202

Heilind Number:EDA395-100-542-202
Manufacturer:EDAC
Manufacturer Number:395-100-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-542-202

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration in electronic setups. Crafted with precision, it features 100 positions spread across 2 rows, allowing for efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a contact material made of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable solution for your connectivity needs.