395-100-544-588

Heilind Number:EDA395-100-544-588
Manufacturer:EDAC
Manufacturer Number:395-100-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-544-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-544-588

Detailed Description

Enhance your PCB connections with our high-quality card edge connector in sleek black. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring two rows and 100 positions, this connector offers ample connectivity options with copper alloy contacts for optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in diverse environments. Upgrade your electronic assemblies with this essential component.