395-102-540-288

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a black UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, they ensure efficient power transmission at an amperage of 3A. Engineered for precision, they offer a seamless fit with a row spacing of .2 inches and a total of 102 positions. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our quality products to elevate your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: