395-102-541-878

Heilind Number:EDA395-102-541-878
Manufacturer:EDAC
Manufacturer Number:395-102-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage rating of 3A. Its copper alloy contact material guarantees secure and efficient data transmission across its 102 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. Designed for straight mount orientation, it offers seamless integration on your circuit board. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with this essential component, providing both functionality and durability.