395-104-540-504

Heilind Number:EDA395-104-540-504
Manufacturer:EDAC
Manufacturer Number:395-104-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-540-504

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 104 copper alloy contacts, it offers reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.