395-104-542-812

Heilind Number:EDA395-104-542-812
Manufacturer:EDAC
Manufacturer Number:395-104-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robust durability and reliable performance. With two rows of Copper Alloy contacts, each spaced at a precise pitch of .1 inches and row spacing of .2 inches, it offers a total of 104 positions for comprehensive connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in various environments. Elevate your electronic assemblies with this essential component.