395-104-559-202

Heilind Number:EDA395-104-559-202
Manufacturer:EDAC
Manufacturer Number:395-104-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-104-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-104-559-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this component features a dual-row layout with 104 positions, allowing for seamless data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Its right-angle mount orientation offers versatility in installation, ideal for various PCB configurations. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.