395-106-523-212

Heilind Number:EDA395-106-523-212
Manufacturer:EDAC
Manufacturer Number:395-106-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-523-212

Detailed Description

Enhance connectivity between PCBs with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 106 positions across two rows, facilitating efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, crafted from Copper Alloy, guarantees high conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation simplifies installation, making it an ideal choice for various electronic applications. Elevate your connectivity solutions with this high-performance connector.