395-106-541-204

Heilind Number:EDA395-106-541-204
Manufacturer:EDAC
Manufacturer Number:395-106-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-541-204

Detailed Description

Upgrade your connectivity with our cutting-edge black PCB connector. Designed for seamless integration, this connector features a high amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliable performance. With two rows and a pitch of .1 inch, it offers a total of 106 positions for optimal connectivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and board-to-board design make it easy to install and use. Elevate your electronic setups with this essential component.