395-106-541-503

Heilind Number:EDA395-106-541-503
Manufacturer:EDAC
Manufacturer Number:395-106-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-541-503

Detailed Description

Enhance your PCB connectivity with this premium black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and a pitch of .1 inch, it offers a secure and efficient connection for your electronic components. Boasting 106 positions, it ensures ample versatility for your circuit board layout. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB design with this essential connector.