395-106-542-278

Heilind Number:EDA395-106-542-278
Manufacturer:EDAC
Manufacturer Number:395-106-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-542-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-542-278

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 106 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .1 inch pitch and .2 inch row spacing, along with a straight mount orientation, make it easy to install and use. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our high-quality product to streamline your PCB connections with ease and reliability.