395-106-544-858

Heilind Number:EDA395-106-544-858
Manufacturer:EDAC
Manufacturer Number:395-106-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-106-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-106-544-858

Detailed Description

Enhance connectivity within your electronic systems with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 106 positions for efficient data transfer. Suitable for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential asset for any project. Trust in our expertise to elevate your connectivity solutions.