395-108-520-803

Heilind Number:EDA395-108-520-803
Manufacturer:EDAC
Manufacturer Number:395-108-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-520-803

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 108 positions, providing ample room for secure and reliable connectivity. Crafted with copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it offers exceptional durability and conductivity. The black color adds a sleek touch to your setup, while the straight mount orientation ensures easy installation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance.