395-108-523-803

Heilind Number:EDA395-108-523-803
Manufacturer:EDAC
Manufacturer Number:395-108-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-523-803

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable operation. With 108 positions and dual rows, it offers ample connectivity for your PCB projects. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.