395-108-525-504

Heilind Number:EDA395-108-525-504
Manufacturer:EDAC
Manufacturer Number:395-108-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-525-504

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, featuring a sleek and durable design crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, totaling 108 positions, this connector ensures seamless and reliable connectivity for your PCB applications. The .1 inch pitch and .2 inch row spacing allow for precise and efficient mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in its quality and performance to elevate your electronic projects to new heights.