395-108-544-858

Heilind Number:EDA395-108-544-858
Manufacturer:EDAC
Manufacturer Number:395-108-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-108-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-108-544-858

Detailed Description

Enhance your connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 108 positions, this connector offers ample space for efficient data transfer. Crafted with precision, it boasts copper alloy contact material for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector guarantees reliable performance. Upgrade your setup and experience seamless connectivity like never before.