395-110-523-504

Heilind Number:EDA395-110-523-504
Manufacturer:EDAC
Manufacturer Number:395-110-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-523-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures durability and safety. With two rows of precise copper alloy contacts, it offers seamless power transmission with low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy and secure mating, while the straight mount orientation simplifies installation. With a total of 110 positions, this connector is perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.