395-110-541-588

Heilind Number:EDA395-110-541-588
Manufacturer:EDAC
Manufacturer Number:395-110-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-541-588

Detailed Description

Enhance your PCB connectivity with this high-performance 110-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power and data transmission. With a compact pitch of .1 inches and a straight mount orientation, it offers efficient space utilization and easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Upgrade your connectivity game with this essential component.