395-110-541-802

Heilind Number:EDA395-110-541-802
Manufacturer:EDAC
Manufacturer Number:395-110-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, durability is guaranteed. The 110 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, ensure efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Upgrade your electronics with this top-of-the-line connector.