395-110-542-578

Heilind Number:EDA395-110-542-578
Manufacturer:EDAC
Manufacturer Number:395-110-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-110-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-110-542-578

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features 110 positions within its two rows, ensuring efficient and reliable data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, connectivity is optimized for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications.Upgrade your setup with this essential component for a seamless and high-quality electronic experience.