395-112-525-278

Heilind Number:EDA395-112-525-278
Manufacturer:EDAC
Manufacturer Number:395-112-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-525-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-525-278

Detailed Description

Introducing our cutting-edge 395-112-525-278 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring exceptional safety and longevity. With its two rows of copper alloy contacts, offering a total of 112 positions, it provides ample connectivity for your circuitry. The black color and straight mount orientation make for easy installation and a sleek aesthetic. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in the quality and efficiency of our EDA395 series for seamless board-to-board connections in your electronic designs.