395-112-542-203

Heilind Number:EDA395-112-542-203
Manufacturer:EDAC
Manufacturer Number:395-112-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-542-203

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board card edge connector, designed for seamless integration in electronic systems. Featuring 112 positions with a pitch of .1 inches and row spacing of .2 inches, this connector ensures efficient signal transmission. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The straight mount orientation facilitates easy installation on PCBs, making it ideal for high-density applications. Elevate your connectivity solutions with this essential component.