395-112-544-807

Heilind Number:EDA395-112-544-807
Manufacturer:EDAC
Manufacturer Number:395-112-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With two rows of copper alloy contacts, offering a total of 112 positions, it enables efficient data transmission with a low amperage of 3A. The precise pitch and row spacing of .1 and .2 inches, respectively, facilitate a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setups with this essential component for seamless and reliable data transfer.