395-112-556-258

Heilind Number:EDA395-112-556-258
Manufacturer:EDAC
Manufacturer Number:395-112-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of 112 positions each, this connector offers ample room for efficient data transfer. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Engineered for precision, it has a pitch of .1 inches and a row spacing of .2 inches, facilitating seamless installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component, perfect for various electronic applications.