395-112-559-207

Heilind Number:EDA395-112-559-207
Manufacturer:EDAC
Manufacturer Number:395-112-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-112-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-112-559-207

Detailed Description

Enhance connectivity within your electronic systems with this precision-engineered Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable signal transmission. With a compact design and right-angle mount orientation, it seamlessly integrates into tight spaces, perfect for densely packed PCB layouts. Boasting 112 positions across 2 rows, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications across industries. Upgrade your connectivity solutions with this black Card Edge Connector, designed for maximum efficiency and performance.