395-114-523-588

Heilind Number:EDA395-114-523-588
Manufacturer:EDAC
Manufacturer Number:395-114-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-523-588

Detailed Description

Enhance connectivity and streamline your PCB assembly with this robust and versatile Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch, it offers efficient signal transmission in a compact space. Boasting 114 positions, it allows for ample connectivity options on your board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic setups with this essential connector for seamless performance.