395-114-540-507

Heilind Number:EDA395-114-540-507
Manufacturer:EDAC
Manufacturer Number:395-114-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-540-507

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 114 positions for optimal data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power delivery, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector is a must-have for high-performance PCB assemblies. Elevate your connectivity solutions with this essential component.